
2-position, 1-port straight power connector with solder termination. Features silver-plated copper contacts and a blue PC insulation material housing. Rated for 600V AC and 48V DC, with a 120A current rating. Designed for through-hole panel mounting, accepting 4AWG discrete wire. Operating temperature range of -20°C to 105°C, with UL and RoHS compliance.
Sign in to ask questions about the TE Connectivity 1445999-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1445999-2 technical specifications.
| Approvals | UL |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 120A |
| Depth | 44.31mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 63.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 48V |
| Width | 44.31mm |
| Wire/Cable Gauge | 4AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1445999-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.