
Power connector kit for wire-to-wire applications, featuring a 2-position, 1-row configuration with male copper contacts plated in silver. This grey receptacle offers a 120A contact current rating and 600V voltage rating, with a 6AWG wire/cable gauge capacity. Designed for panel mounting, it operates within a -20°C to 105°C temperature range and boasts UL and UL94 V-0 flammability ratings.
Sign in to ask questions about the TE Connectivity 1446000-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1446000-1 technical specifications.
| Approvals | UL |
| Circuit Application | Power |
| Color | Grey |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 120A |
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 120A |
| Depth | 63.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 20.6mm |
| Housing Color | Grey |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 63.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 36V |
| Width | 1.744inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1446000-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.