
2-Pole Battery Connector Kit, Blue, designed for wire-to-wire power applications. Features a 120A contact current rating with silver-plated copper contacts and a 600V voltage rating. This panel-mount connector offers mating alignment and retention, with a durable PC insulation material and UL94 V-0 flammability rating. Operating temperature range is -20°C to 105°C, suitable for 6AWG wire.
Checking distributor stock and pricing after the page loads.
| Approvals | UL |
| Circuit Application | Power |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 120A |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 120A |
| Depth | 63.45mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 20.6mm |
| Housing Color | Blue |
| Insulation Material | PC |
| Lead Free | Not Applicable |
| Length | 63.45mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Power Series 120 |
| Termination | Crimp |
| Voltage Rating | 600V |
| DC Rated Voltage | 48V |
| Width | 1.744inch |
| Wire/Cable Gauge | 6AWG |
| RoHS | Compliant |
