
This Standard Power Timer contact from TE Connectivity features tin plating and is compliant with ELV standards. It has a maximum operating temperature of 212°C and a minimum operating temperature of -40°C. The contact is available in a package quantity of 2000 and is packaged in tape and reel. It is suitable for use with wire gauges ranging from 12AWG to 17AWG.
TE Connectivity 144617-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation Diameter | 0.173inch |
| Mating Tab Width | 0.248inch |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Standard Power Timer |
| Termination | Crimp |
| Wire Gauge (Max) | 17AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144617-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
