
Contact RCP Crimp ST Cable Mount Strip
Sign in to ask questions about the TE Connectivity 144969-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 144969-1 technical specifications.
| Contact Plating | Tin |
| Contact Type | Signal |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.85mm |
| Insulation Diameter | 1.9mm |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 44000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 144969-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
