MULTI-BEAM XLT - Power Distribution Connector System
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.43mm |
| ELV | Compliant |
| PCB Mount Retention | Without |
| RoHS Compliant | No |
| Termination | Solder |
| Voltage Rating (AC) | 60V |
| DC Rated Voltage | 200V |
| RoHS | Not Compliant |