Contact PIN Crimp ST Cable Mount 15-18AWG Strip
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Contact Shape | Straight |
| ELV | Compliant |
| Package Quantity | 8000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |