
Contact Tab IDT ST Cable Mount Automotive T/R
Sign in to ask questions about the TE Connectivity 1452128-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1452128-1 technical specifications.
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Copper Alloy |
| Mating Tab Width | 0.64mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 13000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452128-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.