
12-position, 12-circuit straight male wire housing for crimp and IDC connections. This black PBT automotive-grade connector system offers wire-to-wire mating with a 6.7mm pitch and 4.5mm row spacing. Features include a hybrid connector design, sealable capability, and a maximum operating temperature of 248°C. Designed for cable mounting, it accommodates a 0.11-inch mating tab width.
Sign in to ask questions about the TE Connectivity 1452303-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1452303-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Gender | Male |
| Height | 1.163inch |
| Housing Color | Black |
| Hybrid Connector | Yes |
| Length | 1.252inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 352 |
| Packaging | Bulk |
| Pitch | 6.7mm |
| Polarized | No |
| Row Spacing | 4.5mm |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.807inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452303-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
