
This 16-position wire-to-device connector features a black color and a flammability rating of UL94 HB. It has a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. The connector is packaged in a carton with 350 pieces and is serviceable. It includes strain relief and is suitable for use in high-temperature applications.
Sign in to ask questions about the TE Connectivity 1452317-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1452317-1 technical specifications.
| Color | Black |
| Connector System | Wire-to-Device |
| Flammability Rating | UL94 HB |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 16 |
| Package Quantity | 350 |
| Packaging | Carton |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 0.591inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452317-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.