
Two-position, 5mm pitch wire housing for signal applications, featuring a straight, cable mount orientation. This black, PBT body connector system is designed for wire-to-device connections, utilizing female socket contacts. Operating within a temperature range of -40°C to 85°C, it is RoHS and ELV compliant, with a straight orientation and a mating tab width of 0.11 inches.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1452329-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Device |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gender | Female |
| Height | 1.217inch |
| Housing Color | Black |
| Hybrid Connector | No |
| Length | 1.047inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Junior Power Timer |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 2.303inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452329-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
