The TE Connectivity 145233-1 is an 8-position wire housing with a 1-row straight orientation and 0.312inch pitch. It is made of PBT insulation material and is lead-free and RoHS compliant. The housing color is natural, and it is available in bulk packaging with 2400 units per package. The wire housing has a length of 58.01mm and a depth of 35.56mm, making it suitable for panel mounting.
TE Connectivity 145233-1 technical specifications.
| Card Thickness | 0.062inch |
| Color | Natural |
| Depth | 35.56mm |
| Housing Color | Natural |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Length | 58.01mm |
| Mount | Panel |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Pitch | 0.312inch |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.