Conn Card Edge SKT 212 POS 1.27mm Solder ST Thru-Hole
TE Connectivity 145260-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 212 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.