Automotive-grade female power contact, designed for 22-23AWG wire, features a straight, cable mount orientation with a crimp termination. Constructed from copper alloy with tin plating, it offers a mating tab width of 1.2mm and an insulation diameter of 1.75mm. This contact operates within a temperature range of -40°C to 130°C, is sealable, and is supplied on a tape and reel for efficient processing.
Sign in to ask questions about the TE Connectivity 1452665-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1452665-1 technical specifications.
| Contact Material | Copper Alloy, Bronze |
| Contact Plating | Tin |
| Contact Type | Power |
| Depth | 1.83mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.4mm |
| Insulation Diameter | 1.75mm |
| Lead Free | Lead Free |
| Length | 16.5mm |
| Material | Copper Alloy |
| Mating Tab Width | 1.2mm |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | MCON |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 23AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1452665-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
