
Conn SIM M 6 POS 2.54mm Solder ST SMD
Checking distributor stock and pricing after the page loads.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Durability | 10000Cycles |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Tape and Reel |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | IDC |
| RoHS | Not CompliantNo |