
This mechanical connector is packaged in bulk with 189 units per package. It features a black nylon housing and meets the UL94 V-0 flammability rating. The connector is compliant with ELV standards and is part of the AMP series.
Sign in to ask questions about the TE Connectivity 145333-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 145333-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Nylon |
| Package Quantity | 189 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | AMP |
| Type | Mechanical |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145333-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.