
This mechanical connector is packaged in a module format, compliant with ELV standards. It features a black housing color and is not applicable for lead-free requirements. The connector is available in quantities of 252 per package, packaged in bulk. It is not designed for radiation hardening applications.
TE Connectivity 145382-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Package Quantity | 252 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | AMP |
| Type | Mechanical |
| RoHS | Not CompliantNo |
No datasheet is available for this part.