
Connector Accessories Mechanical Support Components Retention Module
Sign in to ask questions about the TE Connectivity 145435-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 145435-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Polycarbonate |
| Package Quantity | 252 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Mechanical |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145435-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
