TE Connectivity 145436-1 technical specifications.
| Color | Black |
| Material | Polycarbonate |
| Mount | Standard |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 145436-1 to view detailed technical specifications.
No datasheet is available for this part.