The TE Connectivity 145437-1 is a mechanical connector packaged in a module case with a black housing color. It is compliant with ELV regulations and is not applicable for lead-free requirements. The connector is made of polycarbonate material and is available in bulk packaging. It is not designed for radiation hardening applications.
Sign in to ask questions about the TE Connectivity 145437-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 145437-1 technical specifications.
| Package/Case | Module |
| Color | Black |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Material | Polycarbonate |
| Packaging | Bulk |
| Radiation Hardening | No |
| Type | Mechanical |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 145437-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.