
Conn Shrouded Header HDR 8 POS Solder RA Thru-Hole
TE Connectivity 1456468-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Gender | Male |
| Housing Color | Grey |
| Length | 24.82mm |
| Number of Contacts | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.
