The Generation Y crimp shrouded header is a board-to-board and mezzanine connector designed for use in high-temperature applications. It features a copper alloy contact material with a silver plating and is available in quantities of 7500 per reel. The header has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It is compliant with RoHS regulations and is suitable for use with wire gauges ranging from 20AWG to 22AWG.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Insulation Diameter | 0.073inch |
| Mating Tab Width | 0.8mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Generation Y |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |