The TE Connectivity fiber optic connector is a duplex singlemode connector with a blue color. It is not compliant with ELV regulations and is not lead-free. The connector is packaged in bulk quantities of 10. It is not radiation hardened and is not RoHS compliant. The connector is designed for duplex applications.
Sign in to ask questions about the TE Connectivity 1457567-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1457567-1 technical specifications.
| Color | Blue |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mode | Singlemode |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1457567-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.