Connector Terminals, Solder Sleeve Shield Terminator Cross-Linked Modified Polyolefin Transparent Clear
TE Connectivity 145811-000 technical specifications.
| Color | Clear |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| RoHS | Not Compliant |
No datasheet is available for this part.