SPST-NO power relay with 8A contact current rating and 6VDC coil voltage. Features 180 Ohm coil resistance, 33.3mA coil current, and 200mW coil power. Through-hole mount with PCB termination, operating temperature range of -30°C to 70°C. Includes 15ms operate time and 4ms release time.
TE Connectivity 1461247-1 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 200mW |
| Coil Resistance | 180R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| ELV | Non-Compliant |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 1000 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461247-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.