
This 10-pin surface mount header features a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a termination type of surface mount and an insulator material of glass filled thermoplastic. The header is designed for commercial reliability and has a rated current of 3A. It meets the UL flammability code of 94V-0 and has a dielectric withstanding voltage of 1050VAC.
Sign in to ask questions about the TE Connectivity 146130-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 146130-4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -65 |
| Termination Type | SURFACE MOUNT |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1050VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 146130-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.