
General purpose power relay featuring a 24V DC non-latching coil with 8.6mA coil current and 200mW coil power. This through-hole mount relay offers a 3A contact current rating with silver contact material and a SPST throw configuration. Operating within a -30°C to 90°C temperature range, it has a 15ms operate time and 4ms release time. The component is RoHS and ELV compliant, with PCB termination.
TE Connectivity 1461404-4 technical specifications.
| Coil Current | 8.6mA |
| Coil Power | 200mW |
| Coil Resistance | 2.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 3A |
| Contact Material | Silver |
| ELV | Compliant |
| Height | 14.7mm |
| Length | 18.2mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 500 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | OJ, OEG |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 9g |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1461404-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.