Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole
TE Connectivity 146253-2 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146253-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.