Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Thru-Hole
Sign in to ask questions about the TE Connectivity 146284-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 146284-6 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 146284-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.