Conn D-Subminiature M 15 POS Solder Cup ST Thru-Hole 15 Terminal 1 Port
TE Connectivity 1466109-1 technical specifications.
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.