
CABLE TERMINATED, MALE, RF CONNECTOR, SOLDER, PLUG
TE Connectivity 1466114-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 93R |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | MICRODOT |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.