
This SMB female RF connector features gold-plated copper contacts and a brass body with a gold plating. It has an impedance of 50 ohms and a maximum operating temperature of 125°C. The connector is RoHS compliant and has a termination of solder. It measures 15.54mm in length and 11.12mm in depth, with a female gender. The operating temperature range is from -65°C to 125°C.
TE Connectivity 1466288-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 11.12mm |
| Gender | Female |
| Impedance | 50R |
| Length | 15.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.