
The SMB Free Hanging RF Connector features a brass body with silver plating and gold contact plating. It has an impedance of 50 ohms and is designed for free hanging mounting. The connector is packaged in bulk quantities and is not RoHS compliant. It is part of the SMB series and is suitable for use in various RF applications.
TE Connectivity 1466292-1 technical specifications.
| Body Material | Brass |
| Body Plating | Silver |
| Package/Case | SMB |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SMB |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1466292-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
