This TE Connectivity SMB wire housing features a 50R impedance and gold contact plating. It is made from brass with a gold plating and has a teflon dielectric material. The housing is compliant with ELV regulations and is RoHS compliant. It has a maximum operating temperature of 200°C and a minimum operating temperature of -62°C.
TE Connectivity 1466325-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | Teflon |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 2GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -62°C |
| Mount | Cable |
| Operating Frequency | N/A |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.