This SMB male crimp connector features a 50 ohm impedance and gold contact plating for reliable connections. It is designed for cable mounting and has a straight orientation. The connector is packaged in bulk and is compliant with RoHS regulations.
TE Connectivity 1466327-1 technical specifications.
| Package/Case | SMB |
| Contact Plating | Gold |
| Gender | Male |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
