
This gold-plated SMB RF connector features a brass body with a gold plating, a copper alloy center contact with gold plating, and a PTFE dielectric material. It has a 50R impedance and measures 20.8mm in length. The connector is designed for free hanging, cable applications and is terminated via crimp. It is compliant with RoHS regulations and is available in bulk packaging.
TE Connectivity 1466328-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Length | 20.8mm |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | N/A |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1466328-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
