
50-position, 2-row male connector for signal applications, featuring a 0.05-inch pitch and straight, surface-mount orientation. This black, unshielded component offers a 500mA current rating per contact, with brass contacts plated in gold, tin, and lead. Constructed with UL94 V-0 flammability rating and nickel underplate, it is designed for solder termination.
TE Connectivity 146839-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 500mA |
| Depth | 14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 44.77mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 11 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 146839-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
