
50-position, 2-row straight male connector for signal applications. Features 0.05-inch pitch, 500mA contact current rating, and brass contacts with gold/tin plating. Surface mountable with solder termination, this black, unshielded component has a 14mm height and 5.5mm depth. Compliant with ELV and RoHS standards, it is constructed with UL94 V-0 flammability rating and nickel underplate.
TE Connectivity 146839-3 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 5.5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 14mm |
| Lead Free | Lead Free |
| Length | 44.77mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 495 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146839-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
