50-position, 2-row male header for signal applications, featuring a 0.05-inch pitch and straight, vertical orientation. This surface-mount connector system offers brass contacts with gold and tin plating over nickel underplate, rated for 500mA. Constructed from UL94 V-0 rated black material, it measures 44.77mm in length, 14mm in width, and 5.5mm in depth. Packaged in tape and reel for efficient assembly, this unshielded, solder-termination component is RoHS compliant.
Sign in to ask questions about the TE Connectivity 146839-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 146839-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Connector System | Cable-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Depth | 5.5mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 44.77mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Termination | Solder |
| Underplate Material | Nickel |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146839-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.