
This surface mount power connector features a black housing with a polyphthalamide insulation material and a nickel, tin, lead plating thickness of 1.9um. It has a voltage rating of 50V and is compliant with ELV and RoHS standards. The connector is available in a box packaging with 121 pieces and has a 5mm pitch. It has a maximum operating temperature of 70°C and a minimum operating temperature of -30°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 146845-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Lead |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Polyphthalamide |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 121 |
| Packaging | Box |
| Pitch | 5mm |
| Plating Thickness | 1.9um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 146845-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
