This 40-position 4-row through-hole shielded header features a 2.5mm pitch and is available in packs of 20. The header is made of bronze with a gold, tin, and lead plating. It has a length of 24.95mm and a depth of 15.43mm. The header is not lead-free and is not compliant with ELV regulations. It is designed for vertical PCB mounting and is not selectively loaded.
Sign in to ask questions about the TE Connectivity 1469025-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469025-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Depth | 15.43mm |
| ELV | Non-Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 24.95mm |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 20 |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1469025-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.