
80-position, right-angle backplane connector with 2.5mm pitch. Features copper contacts with gold plating, a 7A current rating, and a 250V voltage rating. Designed for through-hole mounting with a shielded, male gender. Operates across a temperature range of -65°C to 105°C.
Sign in to ask questions about the TE Connectivity 1469048-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469048-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 34.55mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1469048-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
