
80-position, 4-row, 2-column backplane connector with a 2.5mm pitch. Features straight, through-hole termination with press-fit mounting and a shielded design. Contact material is bronze with gold plating, supporting a voltage rating of 250V. Operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating. Dimensions include a length of 49.9mm and a depth of 15.43mm.
TE Connectivity 1469078-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 15.43mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Length | 49.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Columns | 20 |
| Number of Positions | 80 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 400 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.