
80-position, 2.5mm pitch backplane connector with straight, shielded, through-hole termination. Features bronze contacts with gold/tin/lead plating, a 700mA current rating, and a 250V voltage rating. Operates within a -65°C to 105°C temperature range and boasts a UL94 V-0 flammability rating. This vertically mounted, grey housing connector is selectively loaded and supplied in a tube.
Sign in to ask questions about the TE Connectivity 1469079-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469079-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Current Rating | 700mA |
| Depth | 23.43mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.95mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 1080 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Selectively Loaded | Yes (With) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1469079-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
