Right-angle receptacle assembly for signal applications, featuring 60 contacts arranged in 6 rows and 10 columns with a 2.5mm pitch. This component offers a 7A current rating and a 250V voltage rating, with gold-plated copper contacts for enhanced conductivity. Designed for through-hole and edge mounting on PCBs, it operates within a temperature range of -65°C to 105°C and boasts a UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 1469081-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469081-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7A |
| Depth | 23.4mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Make First / Break Last | No |
| Max Current Rating | 700mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Pairs | 30 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating | Gold |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1469081-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
