High-speed backplane connector with 60 positions and 10 columns, featuring a 2.5mm pitch and straight, male orientation. Constructed with bronze contacts and gold plating, this shielded connector offers a maximum operating temperature of 105°C and a voltage rating of 250V. Mounting is via press-fit, through-hole termination, with a depth of 18.93mm and length of 24.9mm. The component boasts a UL94 V-0 flammability rating and is designed for vertical PCB mounting.
Sign in to ask questions about the TE Connectivity 1469083-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469083-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.93mm |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 10 |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1469083-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
