This 60-position shielded backplane connector features a vertical orientation and 2.5mm pitch. It is available in packaging quantities of 20 and is mounted through a hole. The connector is not lead-free and is not compliant with ELV regulations. It has a nickel and gold plating on the contact material, which is bronze.
TE Connectivity 1469085-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Nickel, Gold |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Mount | Through Hole |
| Number of Positions | 60 |
| Number of Rows | 6 |
| Orientation | Vertical |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.