
Connector Accessories Guide Pin Straight Brass Nickel Box
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1469269-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469269-6 technical specifications.
| Package/Case | Module |
| Contact Material | Brass |
| Contact Plating | Copper |
| Depth | 0.157inch |
| ELV | Compliant |
| Gender | Male |
| Keyed | No |
| Lead Free | Not Applicable |
| Length | 1.574inch |
| Material | Brass |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Nickel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AdvancedTCA |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1469269-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
