
96-position, 2.5mm pitch backplane connector featuring a right-angle, through-hole mounting orientation. This female connector offers 8 rows and 12 columns, with bronze contacts plated in 0.76um gold. It operates within a temperature range of -65°C to 105°C and has a voltage rating of 250V. The grey housing is UL94 V-0 rated for flammability.
Sign in to ask questions about the TE Connectivity 1469286-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1469286-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 29.9mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 12 |
| Number of Contacts | 96 |
| Number of Pairs | 48 |
| Number of Positions | 96 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.5mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Unshielded |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1469286-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
