
This 12-position backplane connector features a shielded design and a 2.5mm pitch. It is mounted through a hole and has a contact material of bronze. The connector is not compliant with ELV regulations and is not lead-free. It is available in a quantity of 432 pieces and is not selectively loaded. The connector is part of the Z-Pack HM-ZD series and is not RoHS compliant.
TE Connectivity 1469287-1 technical specifications.
| Contact Material | Bronze |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Number of Columns | 12 |
| Number of Positions | 96 |
| Package Quantity | 432 |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Series | Z-Pack HM-ZD |
| Shielding | Shielded |
| Termination | Through Hole |
| RoHS | Not Compliant |
No datasheet is available for this part.